
High-performance, single-channel general-purpose comparator featuring a floating output. This bipolar IC offers a wide operating temperature range of 0°C to 70°C and supports dual supply voltages from ±2.5V to ±15V, or a single supply from 5V to 30V. Key specifications include a low input bias current of 250nA, an input offset voltage of 7.5mV, and a fast response time of 200ns. Designed for surface mounting in an 8-SOIC package, it provides a maximum output current of 50mA and a voltage gain of 106.02dB.
Texas Instruments LM311MX technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Input Current | 250nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | -5mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Quiescent Current | 7.5mA |
| Radiation Hardening | No |
| Response Time | 200ns |
| RoHS Compliant | No |
| Series | LM311-N |
| Supply Current | 7.5mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM311MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
