
Precision comparator IC featuring a high voltage, floating output. This general-purpose bipolar component offers a 200ns response time and 50mA output current, compatible with TTL logic. Operating from 2.5V to 36V dual supply or 5V to 18V single supply, it exhibits a low input bias current of 250nA and an input offset voltage of 7.5mV. Packaged in an 8-SOIC surface mount configuration, it has a maximum power dissipation of 500mW and a quiescent current of 7.5mA.
Sign in to ask questions about the Texas Instruments LM311MX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM311MX/NOPB technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Input Current | 250nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 7.5mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Compatibility | TTL |
| Output Current | 50mA |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Quiescent Current | 7.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 200ns |
| Supply Current | 7.5mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM311MX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
