
High-speed differential comparator IC featuring a single channel and TTL output. Operates with dual supply voltages from 1.75V to 15V, or a single supply from 3.5V to 30V. Offers a maximum supply current of 7.5mA and an output current of 50mA. Input bias current is 300nA, with an input offset voltage of 7.5mV. Packaged in a lead-free, RoHS-compliant SOP for surface mounting, with a response time of 0.115µs.
Texas Instruments LM311PSRE4 technical specifications.
| Package/Case | SOP |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 7.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.75V |
| Max Input Current | 250nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 7.5mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Type | TTL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 7.5mA |
| Radiation Hardening | No |
| Response Time | 0.115us |
| RoHS Compliant | Yes |
| Series | LM311 |
| Supply Current | 7.5mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| Weight | 0.004325oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM311PSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
