
General purpose comparator IC featuring a single channel with TTL output. This surface mount component offers a 7.5mV input offset voltage and a 300nA input bias current. Operating with dual supply voltages from 1.75V to 15V or single supply from 3.5V to 30V, it boasts a 115ns response time and 50mA output current per channel. The device operates within a temperature range of 0°C to 70°C and has a supply current of 7.5mA.
Sign in to ask questions about the Texas Instruments LM311PSRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM311PSRG4 technical specifications.
| Package/Case | SOP |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 7.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.75V |
| Max Input Current | 250nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 7.5mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Type | TTL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 7.5mA |
| Radiation Hardening | No |
| Response Time | 0.115us |
| RoHS Compliant | Yes |
| Series | LM311 |
| Supply Current | 7.5mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| Weight | 0.004325oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM311PSRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
