
High-speed differential comparator IC featuring a 165ns response time and 30V maximum supply voltage. This single-channel, bipolar technology component offers a 50mA output current and TTL output type. Designed for surface mounting in an 8-TSSOP package, it operates from 1.75V to 15V dual supply or 3.5V to 30V single supply. Key specifications include 300nA input bias current and 7.5mV input offset voltage. RoHS compliant and lead-free.
Texas Instruments LM311PWG4 technical specifications.
| Package/Case | TSSOP |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 7.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.75V |
| Max Input Current | 250nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 7.5mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Type | TTL |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Quiescent Current | 7.5mA |
| Radiation Hardening | No |
| Response Time | 165ns |
| RoHS Compliant | Yes |
| Series | LM311 |
| Supply Current | 7.5mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM311PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
