
Texas Instruments LM317AH/NOPB technical specifications.
| Package/Case | TO-39-3 |
| Dropout Voltage | 170mV |
| Lead Free | Lead Free |
| Length | 8.255mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Packaging | Bulk |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 60uA |
| RoHS Compliant | Yes |
| Thickness | 4.445mm |
| Width | 8.255mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM317AH/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
