
Adjustable positive linear voltage regulator, 1.5A output current capability, with a maximum input voltage of 40V and a minimum of 4.2V. Features a 1.25V to 37V adjustable output voltage range with 1% output voltage accuracy. Operates across a wide temperature range of -40°C to 125°C. Housed in a TO-252 surface mount package, this RoHS compliant component offers a 65dB PSRR and a 170mV dropout voltage.
Sign in to ask questions about the Texas Instruments LM317AMDT/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM317AMDT/NOPB technical specifications.
| Accuracy | 1% |
| Package/Case | TO-252 |
| Dropout Voltage | 170mV |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 6.58mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Output Voltage Accuracy | 1% |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 10mA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.262V |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Weight | 0.063493oz |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM317AMDT/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
