
Adjustable positive linear voltage regulator, 1.5A output current, 40V maximum input voltage. Features 1.25V to 37V adjustable output voltage with 1% accuracy. Offers a low dropout voltage of 170mV and a high PSRR of 65dB. Packaged in a TO-220 case for through-hole mounting, operating from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM317AT/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM317AT/NOPB technical specifications.
| Accuracy | 1% |
| Package/Case | TO-220 |
| Current Rating | 1.5A |
| Dropout Voltage | 170mV |
| Height | 8.89mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.25V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Output Voltage Accuracy | 1% |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.262V |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Tolerance | 2% |
| Weight | 0.08113oz |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM317AT/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
