
1.5-A, 40-V, adjustable linear voltage regulator 4-SOT-223 0 to 125
Texas Instruments LM317DCYG3 technical specifications.
| Package/Case | SOT-223-4 |
| Lead Free | Lead Free |
| Min Current Limit | 1.5A |
| Max Input Voltage | -40V |
| Min Input Voltage | -4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Series | LM317 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM317DCYG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
