
Adjustable positive linear voltage regulator, offering a 1.5A output current with a maximum output voltage of 37V and a minimum of 1.25V. This surface mount component operates with an input voltage range from 4.2V to 40V, featuring a 1.3V reference voltage and a PSRR of 64dB. Packaged in a 4-SOT-223, it supports an operating temperature range of 0°C to 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM317DCYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-223 |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Series | LM317 |
| Thickness | 1.6mm |
| Weight | 0.006632oz |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM317DCYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
