
Adjustable positive linear voltage regulator, featuring a 1.5A maximum output current and a 40V maximum input voltage. This surface mount component offers an adjustable output voltage range from 1.25V to 37V with a typical dropout voltage of 2V. Operating across a temperature range of 0°C to 125°C, it provides a 57dB power supply rejection ratio and a 1.3V reference voltage. Packaged in a 4-SOT-223 case, this RoHS compliant device is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM317DCYRG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-223-4 |
| Dropout Voltage | 2V |
| Lead Free | Lead Free |
| Min Current Limit | 1.5A |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 57dB |
| Quiescent Current | 3.5mA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Weight | 0.006632oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM317DCYRG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
