
Adjustable positive linear voltage regulator, 1A output current, 40V maximum input voltage. Features a 1.25V reference voltage and a 65dB PSRR. Operates from 0°C to 125°C in a 4-SOT-223 surface mount package. Offers adjustable output voltage from 1.25V to 37V.
Sign in to ask questions about the Texas Instruments LM317EMP/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM317EMP/NOPB technical specifications.
| Package/Case | SOT-223 |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.25V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.25V |
| Termination | SMD/SMT |
| Thickness | 1.6mm |
| Tolerance | 5% |
| Weight | 0.006632oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM317EMP/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
