
Adjustable positive linear voltage regulator, offering a 1.5A maximum output current. Features a wide input voltage range from 4.2V to 40V, with an adjustable output voltage from 1.2V to 37V. Dropout voltage is 2.25V, and it operates across a temperature range of 0°C to 125°C. This surface mount component is housed in a 4-SOT-223 package, measuring 6.5mm in length, 3.56mm in width, and 1.6mm in height. It boasts a Power Supply Rejection Ratio (PSRR) of 80dB and is RoHS compliant.
Texas Instruments LM317EMPX/NOPB technical specifications.
| Package/Case | SOT-223 |
| Dropout Voltage | 2.25V |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Min Current Limit | 1.5A |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Series | LM317-N |
| Weight | 0.006632oz |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM317EMPX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
