
The LM317H is a linear voltage regulator with an output voltage of 37V and an output current of 500mA. It features a dropout voltage of 2.25V and a quiescent current of 3.5mA. The device is packaged in a TO-39, 3-Pin package and is RoHS compliant. It is suitable for use in applications where a stable voltage is required, such as in power supplies and voltage regulators.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM317H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-39 |
| Dropout Voltage | 2.25V |
| Lead Free | Lead Free |
| Length | 8.255mm |
| Min Input Voltage | 4.2V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 37V |
| Packaging | Box |
| Polarity | Positive |
| Quiescent Current | 3.5mA |
| RoHS Compliant | Yes |
| Thickness | 4.445mm |
| Width | 8.255mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM317H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
