
Adjustable output linear voltage regulator, featuring a 60V maximum input voltage and 1.5A maximum output current. This positive polarity regulator offers an adjustable output voltage up to 57V with a typical dropout voltage of 2.25V. Designed for through-hole mounting in a TO-39-3 package, it operates within a temperature range of 0°C to 125°C and includes a minimum current limit of 500mA. RoHS compliant and available in bulk packaging.
Texas Instruments LM317HVH technical specifications.
| Package/Case | TO-39-3 |
| Dropout Voltage | 2.25V |
| Length | 8.255mm |
| Min Current Limit | 500mA |
| Max Input Voltage | 60V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 57V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Positive |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Thickness | 4.445mm |
| Width | 8.255mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM317HVH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
