
Adjustable positive linear voltage regulator with a 1.5A output current and a maximum input voltage of 60V. Features a 1.25V reference voltage and 80dB power supply rejection ratio. Packaged in a TO-39 through-hole mount, this lead-free component operates from 0°C to 125°C.
Texas Instruments LM317HVH/NOPB technical specifications.
| Package/Case | TO-39 |
| Lead Free | Lead Free |
| Length | 8.255mm |
| Min Current Limit | 500mA |
| Max Input Voltage | 60V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 57V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Series | LM317HV |
| Thickness | 4.445mm |
| Tolerance | 5% |
| Width | 8.255mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM317HVH/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
