
Texas Instruments LM317HVK technical specifications.
| Max Input Voltage | 60V |
| Min Input Voltage | 4.2V |
| Max Output Current | 1.5A |
| Polarity | Positive |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM317HVK to view detailed technical specifications.
No datasheet is available for this part.
