
Adjustable positive linear voltage regulator, TO-3 package, featuring a 1.2V to 57V output voltage range and a maximum output current of 1.5A. Operates with a minimum input voltage of 4.2V and a maximum input voltage of 60V, with a dropout voltage of 2.25V. Offers a quiescent current of 60µA and a reference voltage of 1.3V. This through-hole mount component is RoHS compliant and suitable for operation between 0°C and 125°C.
Texas Instruments LM317HVKSTEEL/NOPB technical specifications.
| Package/Case | TO-3 |
| Dropout Voltage | 2.25V |
| Lead Free | Lead Free |
| Max Input Voltage | 60V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 57V |
| Min Output Voltage | 1.2V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 57V |
| Package Quantity | 50 |
| Packaging | Tray |
| Polarity | Positive |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Series | LM317HV |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM317HVKSTEEL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
