
Adjustable positive linear voltage regulator, capable of 1.5A output current with a maximum output voltage of 57V. Features a wide input voltage range from 4.2V to 60V and a low dropout voltage of 2.25V. Operates across a temperature range of 0°C to 125°C, housed in a TO-220 package for through-hole mounting. This RoHS compliant component offers a Power Supply Rejection Ratio of 65dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM317HVT/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220 |
| Current Rating | 1.5A |
| Dropout Voltage | 2.25V |
| Height | 8.89mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Min Current Limit | 1.5A |
| Max Input Voltage | 60V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 57V |
| Min Output Voltage | 1.25V |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 57V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 60uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Tolerance | 5% |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM317HVT/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
