1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM317K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Output Current | 1.5A |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Packaging | Bulk |
| Polarity | Positive |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM317K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.