
Adjustable positive linear voltage regulator, capable of delivering up to 1.5A output current. Features a wide input voltage range from 4.2V to 40V, with an adjustable output voltage from 1.25V to 37V. Offers a 2V dropout voltage and a PSRR of 65dB. Operates across a temperature range of 0°C to 125°C and is available in a TO-220 package for through-hole mounting. This RoHS compliant component provides a stable and adjustable power solution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM317KCS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220 |
| Current Rating | 1.5A |
| Dropout Voltage | 2V |
| Height | 8.7mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.25V |
| Mount | Through Hole, Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 3.5mA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Series | LM317 |
| Weight | 0.067197oz |
| Width | 4.58mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM317KCS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
