
Adjustable positive linear voltage regulator, outputting up to 1.5A with a maximum output voltage of 37V. Features a 1.25V reference voltage and a dropout voltage of 2V. Operates from a minimum input voltage of 4.2V up to 40V, with a maximum operating temperature of 125°C. Packaged in a TO-220 through-hole mount, this RoHS compliant component offers a Power Supply Rejection Ratio (PSRR) of 65dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM317KCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220 |
| Dropout Voltage | 2V |
| Height | 16.51mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.25V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Series | LM317 |
| Weight | 0.211644oz |
| Width | 4.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM317KCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
