The LM317KSTEEL is a linear voltage regulator with an output voltage range of 1.2V to 37V and a maximum output current of 1.5A. It is packaged in a TO-220 package and has an operating temperature range of 0°C to 125°C. This device is suitable for a variety of applications requiring a stable voltage supply.
Texas Instruments LM317KSTEEL technical specifications.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P2 |
| Pin Count | 2 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 37 |
| Output Current1-Max | 1.5 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM317KSTEEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.