
Adjustable positive linear voltage regulator with a 1.5A output current capability. Features a 1.25V reference voltage and an adjustable output range from 1.25V to 37V. Operates with a minimum input voltage of 4.2V and a maximum input voltage of 40V, offering a 2.25V dropout voltage. Packaged in a TO-3 metal can for through-hole mounting. This RoHS compliant component provides a 65dB PSRR and 3.5mA quiescent current.
Texas Instruments LM317KSTEEL/NOPB technical specifications.
| Package/Case | TO-3 |
| Dropout Voltage | 2.25V |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.25V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 50 |
| Packaging | Tray |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM317KSTEEL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
