
Adjustable positive linear voltage regulator, offering up to 1.5A output current and a maximum output voltage of 37V. Features a wide input voltage range from 4.2V to 40V, with a minimum output voltage of 1.25V. Operates across a temperature range of 0°C to 125°C. Packaged in a TO-263 surface mount case, this component is RoHS compliant and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM317KTTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-263 |
| Height | 4.44mm |
| Length | 10.18mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Series | LM317 |
| Thickness | 4.44mm |
| Weight | 0.050897oz |
| Width | 8.41mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM317KTTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
