
Adjustable positive linear voltage regulator, offering a 1.5A output current with an adjustable output voltage up to 37V. Features a wide input voltage range from -4.2V to -40V and a minimum current limit of 1.5A. Operates across a temperature range of 0°C to 125°C, with a Power Supply Rejection Ratio (PSRR) of 64dB. Packaged in a TO-263-3 surface mount case, this RoHS compliant component is supplied on tape and reel.
Texas Instruments LM317KTTRG3 technical specifications.
| Package/Case | TO-263-3 |
| Height | 4.83mm |
| Lead Free | Lead Free |
| Length | 10.18mm |
| Min Current Limit | 1.5A |
| Max Input Voltage | -40V |
| Min Input Voltage | -4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Quiescent Current | 3.5mA |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Series | LM317 |
| Thickness | 4.44mm |
| Weight | 0.050897oz |
| Width | 8.41mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM317KTTRG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
