Adjustable positive linear voltage regulator IC with an output voltage range of 1.2V to 32V. Features a maximum output current of 100mA and a quiescent current of 50µA. Operates with an input voltage range from 3.7V to 38V, exhibiting a dropout voltage of 2V. Housed in an 8-pin SOIC package, this RoHS compliant component is suitable for operation between 0°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM317LCDE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | D |
| Dropout Voltage | 2V |
| Lead Free | Contains Lead |
| Min Current Limit | 100mA |
| Max Input Voltage | 38V |
| Min Input Voltage | 3.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 32V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 32V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Series | LM317L |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM317LCDE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.