Adjustable positive linear voltage regulator IC with an output voltage range of 1.2V to 32V. Features a maximum output current of 100mA and a dropout voltage of 2V. Operates with an input voltage from 3.7V to 38V, offering a quiescent current of 50µA. Packaged in an 8-pin SOIC (D) surface-mount package, this component is RoHS compliant and designed for positive voltage regulation.
Texas Instruments LM317LCDG4 technical specifications.
| Package/Case | D |
| Dropout Voltage | 2V |
| Lead Free | Contains Lead |
| Min Current Limit | 100mA |
| Max Input Voltage | 38V |
| Min Input Voltage | 3.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 32V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 32V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Series | LM317L |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM317LCDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.