
Adjustable positive linear voltage regulator IC, delivering up to 100mA output current with a maximum output voltage of 32V and a minimum of 1.2V. Features a 3.7V minimum input voltage and a maximum input voltage of 38V, with a dropout voltage of 2V. Operates across a wide temperature range from -40°C to 125°C. Packaged in a TO-92-3 case, this lead-free, RoHS-compliant component offers a Power Supply Rejection Ratio (PSRR) of 65dB and a quiescent current of 1.5mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM317LCLP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92-3 |
| Dropout Voltage | 2V |
| Lead Free | Lead Free |
| Min Current Limit | 100mA |
| Max Input Voltage | 38V |
| Min Input Voltage | 3.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 32V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 32V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Weight | 0.00752oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM317LCLP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
