Adjustable positive linear voltage regulator with a 1.2V to 32V output range and 100mA maximum output current. Features a 2V dropout voltage, 38V maximum input voltage, and 3.7V minimum input voltage. Operates from 0°C to 125°C and includes a 100mA current limit. Packaged in a 3-pin TO-92-3 plastic package, this RoHS compliant component offers a 1.3V reference voltage and 50µA quiescent current.
Texas Instruments LM317LCLPE3 technical specifications.
| Package/Case | TO-92-3 |
| Dropout Voltage | 2V |
| Lead Free | Contains Lead |
| Min Current Limit | 100mA |
| Max Input Voltage | 38V |
| Min Input Voltage | 3.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 32V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 32V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Series | LM317L |
| Weight | 0.00752oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM317LCLPE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.