
The LM317L is a single, adjustable linear voltage regulator with a 1.3V reference voltage. It has a maximum output current of 100mA and a dropout voltage of 2V. The device is available in a SOT-89-3 package and is RoHS compliant. The LM317L operates over a temperature range of -40°C to 125°C and is suitable for surface mount applications.
Texas Instruments LM317LCPKG3 technical specifications.
| Package/Case | SOT-89-3 |
| Dropout Voltage | 2V |
| Lead Free | Lead Free |
| Min Current Limit | 100mA |
| Max Input Voltage | 35V |
| Min Input Voltage | 3.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 32V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Series | LM317L |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM317LCPKG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
