
Adjustable positive linear voltage regulator, offering a 100mA maximum output current and a 32V maximum output voltage. Features a 2V dropout voltage, 3.7V minimum input voltage, and 38V maximum input voltage. Operates across a temperature range of -40°C to 125°C. Packaged in an 8-TSSOP, this lead-free and RoHS compliant component provides a 65dB PSRR.
Sign in to ask questions about the Texas Instruments LM317LCPWE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM317LCPWE4 technical specifications.
| Package/Case | TSSOP |
| Dropout Voltage | 2V |
| Lead Free | Lead Free |
| Max Input Voltage | 38V |
| Min Input Voltage | 3.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 32V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 32V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM317LCPWE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
