Adjustable positive linear voltage regulator with an output voltage range of 1.2V to 32V and a maximum output current of 100mA. Features a low quiescent current of 50µA, a dropout voltage of 2V, and a maximum input voltage of 38V. Packaged in a green TSSOP-8 plastic surface mount package, this RoHS compliant component operates within a temperature range of 0°C to 125°C.
Texas Instruments LM317LCPWG4 technical specifications.
| Package/Case | TSSOP |
| Dropout Voltage | 2V |
| Lead Free | Contains Lead |
| Min Current Limit | 100mA |
| Max Input Voltage | 38V |
| Min Input Voltage | 3.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 32V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 32V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Series | LM317L |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM317LCPWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.