
Adjustable positive linear voltage regulator, offering 100mA output current and up to 32V output voltage. Features a wide input voltage range from 3.7V to 35V. Operates across a temperature range of -40°C to 125°C. Packaged in a compact 3-SOT-89 surface mount case, measuring 4.5mm x 2.5mm x 1.5mm. This RoHS compliant component provides 80dB PSRR and a quiescent current of 1.5mA.
Sign in to ask questions about the Texas Instruments LM317LIPK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM317LIPK technical specifications.
| Package/Case | SOT-89 |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Min Current Limit | 100mA |
| Max Input Voltage | 35V |
| Min Input Voltage | 3.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 32V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 32V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Weight | 0.004603oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM317LIPK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
