
Adjustable positive linear voltage regulator, offering a 100mA output current and a maximum output voltage of 32V. Features a wide input voltage range from 3.7V to 35V and a high Power Supply Rejection Ratio (PSRR) of 80dB. Designed for surface mounting in a 3-SOT-89 package, measuring 4.5mm in length, 2.5mm in width, and 1.6mm in height. Operates across an extended temperature range of -40°C to 125°C and is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments LM317LIPKG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM317LIPKG3 technical specifications.
| Package/Case | SOT-89-3 |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 3.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 32V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Thickness | 1.5mm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM317LIPKG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
