
Adjustable positive linear voltage regulator IC, offering a 1.2V to 32V output voltage range with a maximum output current of 100mA. This component features a minimum input voltage of 3.7V and a maximum input voltage of 38V, with a quiescent current of 1.5mA. Packaged in an 8-pin TSSOP with dimensions of 3mm x 4.4mm x 1.15mm, it operates across a temperature range of -40°C to 125°C and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM317LIPWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Current Limit | 100mA |
| Max Input Voltage | 38V |
| Min Input Voltage | 3.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 32V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 32V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Series | LM317L |
| Weight | 0.001376oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM317LIPWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
