
Adjustable positive linear voltage regulator, 100-mA output current, with a maximum input voltage of 40V and a minimum of 4.2V. Features a low dropout voltage of 3mV and a high Power Supply Rejection Ratio (PSRR) of 65dB. Operates across a wide temperature range from -40°C to 125°C. This surface-mount component is available in a compact 6-DSBGA package, measuring 1.02mm x 1.019mm x 0.35mm.
Texas Instruments LM317LITP/NOPB technical specifications.
| Dropout Voltage | 3mV |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1.02mm |
| Min Current Limit | 100mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Width | 1.019mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM317LITP/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
