
Adjustable positive linear voltage regulator IC, featuring a 1.2V to 37V output voltage range and a maximum output current of 1.5A. This surface mount component operates with an input voltage from 4.2V to 40V, offering a 1.3V reference voltage and 80dB power supply rejection ratio. Packaged in an 8-pin SOIC with dimensions of 4.9mm length, 3.9mm width, and 1.45mm height, it supports a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM317LM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM317LM technical specifications.
| Package/Case | SOIC |
| Current Rating | 1A |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | No |
| Width | 3.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM317LM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
