
The LM317LMX is a single linear voltage regulator with a maximum output voltage of 37V and a minimum output current of 100mA. It is available in a surface mount SOIC package and operates over a temperature range of -40°C to 125°C. The device is lead-free and RoHS compliant, with a minimum input voltage of 4.2V.
Texas Instruments LM317LMX technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Min Current Limit | 100mA |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Voltage | 37V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM317LMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
