
Adjustable positive linear voltage regulator, offering a 100mA output current and a maximum output voltage of 37V. Features a high Power Supply Rejection Ratio (PSRR) of 65dB and a low quiescent current of 120uA. Operates with an input voltage range from 4.2V to 40V, with a maximum power dissipation of 625mW. Packaged in an 8-SOIC surface mount package, this lead-free component is RoHS compliant and suitable for operation between -40°C and 125°C.
Texas Instruments LM317LMX/NOPB technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 1.8V |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Thickness | 1.58mm |
| Voltage | 37V |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM317LMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
