
Texas Instruments LM317LZ/LFT2 technical specifications.
| Package/Case | TO-92 |
| Dropout Voltage | 1.8V |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Series | LM317L-N |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM317LZ/LFT2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
