
The LM317LZ/LFT3 is a TO-92 packaged, adjustable linear voltage regulator with a maximum output voltage of 37V and a maximum output current of 100mA. It operates over a temperature range of -40°C to 125°C and has a quiescent current of 120uA. The device is RoHS compliant and lead free. It can handle a maximum input voltage of 40V and has a dropout voltage of 1.8V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM317LZ/LFT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92 |
| Dropout Voltage | 1.8V |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Series | LM317L-N |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM317LZ/LFT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
