
The LM317MKTPR is a single output adjustable linear voltage regulator with a maximum output voltage of 37V and a maximum output current of 500mA. It is packaged in a TO-252-3 surface mount package and has a maximum operating temperature of 125°C. The device is RoHS compliant and contains lead. It is suitable for use in a variety of applications including power supplies and voltage regulation.
Sign in to ask questions about the Texas Instruments LM317MKTPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM317MKTPR technical specifications.
| Package/Case | TO-252-3 |
| Lead Free | Contains Lead |
| Min Current Limit | 500mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 3.5mA |
| RoHS Compliant | Yes |
| Series | LM317M |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM317MKTPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
