
Adjustable positive linear voltage regulator, outputting up to 1.5A with a maximum output voltage of 37V. Features a low dropout voltage of 3mV, a maximum input voltage of 40V, and operates from 0°C to 125°C. Packaged in a TO-263 surface mount case, this RoHS compliant component offers a power supply rejection ratio of 80dB.
Sign in to ask questions about the Texas Instruments LM317SX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM317SX/NOPB technical specifications.
| Package/Case | TO-263 |
| Dropout Voltage | 3mV |
| Lead Free | Contains Lead |
| Min Current Limit | 1.5A |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM317-N |
| Thickness | 4.44mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM317SX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
