
Adjustable positive linear voltage regulator (LDO) with a 1.5A maximum output current. Features an output voltage range from 1.2V to 37V and a maximum input voltage of 40V. Offers a 1.5% accuracy and a 2V dropout voltage. Packaged in a TO-220 case for through-hole mounting, operating from 0°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM317T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1.5% |
| Package/Case | TO-220 |
| Current Rating | 1.5A |
| Dropout Voltage | 2V |
| Height | 4.7mm |
| Lead Free | Lead Free |
| Length | 14.986mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Nominal Supply Current | 5mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Through Hole |
| Thickness | 4.572mm |
| Weight | 0.08113oz |
| Width | 10.16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM317T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
