
Adjustable positive linear voltage regulator, offering a 1.5A output current with a maximum output voltage of 37V. Features a 40V maximum input voltage, 2.25V dropout voltage, and a 1.25V reference voltage. Operates across a temperature range of 0°C to 125°C. Packaged in a TO-220 case for through-hole mounting.
Texas Instruments LM317T/NOPB technical specifications.
| Package/Case | TO-220 |
| Current Rating | 1.5A |
| Dropout Voltage | 2.25V |
| Height | 8.89mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Min Current Limit | 1.5A |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.25V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Tolerance | 5% |
| Weight | 0.08113oz |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM317T/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
