
High slew rate operational amplifier featuring a 15MHz gain bandwidth product and 70V/µs slew rate. This single-channel, general-purpose op-amp operates from a 5V to 20V dual supply voltage and offers a 70dB common mode rejection ratio. Designed for surface mounting in an 8-SOIC package, it provides a 15MHz -3dB bandwidth and a 4mV input offset voltage. Maximum power dissipation is 500mW, with a typical operating supply current of 5mA.
Sign in to ask questions about the Texas Instruments LM318M/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM318M/NOPB technical specifications.
| -3db Bandwidth | 15MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 15MHz |
| Height | 1.5mm |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 20V |
| Output Current | 20mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 70V/µs |
| Supply Current | 10mA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM318M/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
