
High slew rate operational amplifier featuring a 15MHz gain bandwidth product and 70V/µs slew rate. This single-channel, general-purpose op-amp operates from a 5V to 20V dual supply and offers a 70dB common mode rejection ratio. Packaged in an 8-SOIC surface mount configuration, it boasts a 4mV input offset voltage and 150nA input bias current. Suitable for operation between 0°C and 70°C, this RoHS compliant component is available on tape and reel.
Sign in to ask questions about the Texas Instruments LM318MX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM318MX/NOPB technical specifications.
| -3db Bandwidth | 15MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 15MHz |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5mA |
| Output Current | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Slew Rate | 70V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM318MX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
