
High-speed dual comparator featuring 80ns response time and TTL output. Operates with dual supply voltages from ±2.5V to ±15V, with a maximum supply voltage of 36V. Offers 500nA input bias current and 1mV input offset voltage. Packaged in a 14-SOIC surface-mount format, this component has a maximum power dissipation of 500mW and a maximum operating temperature of 70°C.
Sign in to ask questions about the Texas Instruments LM319AMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM319AMX technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 15V |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Input Current | 500nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 4.3mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 25mA |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Quiescent Current | 12.5mA |
| Response Time | 80ns |
| RoHS Compliant | No |
| Supply Current | 4.3mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 92.04dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM319AMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
