
High-speed dual comparator, featuring two independent comparator elements. Operates with a minimum supply voltage of 5V and a maximum of 36V. Offers a rapid response time of 80ns and a voltage gain of 92.04dB. Designed for surface mount applications in a 14-SOIC package. Maximum power dissipation is 500mW, with a supply current of 4.3mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM319MX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM319MX technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 8mV |
| Lead Free | Lead Free |
| Max Input Current | 1uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 4.3mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 25mA |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 12.5mA |
| Reach SVHC Compliant | Yes |
| Response Time | 80ns |
| RoHS Compliant | No |
| Supply Current | 4.3mA |
| Type | General Purpose |
| Voltage Gain | 92.04dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM319MX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
